- RS Stock No.:
- 144-8867
- Mfr. Part No.:
- SPZ 1837
- Brand:
- OPTIBELT
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.90
(exc. GST)
$40.59
(inc. GST)
Units | Per unit |
1 - 12 | $36.90 |
13 - 24 | $36.14 |
25 + | $35.49 |
- RS Stock No.:
- 144-8867
- Mfr. Part No.:
- SPZ 1837
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.
Optibelt
Specifications
Attribute | Value |
---|---|
Length | 1837mm |
Top Width | 9.7mm |
Belt Section | SPZ |
Inside Length | 1799mm |
Height | 8mm |
Minimum Pulley Diameter | 63mm |
Series | SK |
Material | Rubber |
Minimum Operating Temperature | -40°C |
Outer Length | 1850mm |
Datum Length | 1837mm |
Maximum Operating Temperature | +70°C |