RS PRO Drive Belt, belt section SPB, 1900mm Length

Bulk discount available

Subtotal (1 unit)*

$60.06

(exc. GST)

$66.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$60.06
13 - 64$58.91
65 +$48.48

*price indicative

RS Stock No.:
136-8383
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Belt Section

SPB

Outer Length

1922mm

Datum Length

1900mm

Inside Length

1840mm

Top Width

16.3mm

Height

13mm

Minimum Pulley Diameter

140mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Length

1900mm

COO (Country of Origin):
CN

Wrapped High Performance Wedge Belts


These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits


• Deeper profile for higher power

• Consistent length as per ISO specifications

• Operating temperature range -40 °C to +70 °C

• Oil, heat and ozone resistant

• Antistatic as per ISO 1813

• Abrasion and wear resistant

• RoHS and REACH compliant

Product Application Information


Suitable for all industrial applications where space, weight and high horsepower are important.


RS Pro

Related links