OPTIBELT Drive Belt, belt section SPB, 1900mm Length
- RS Stock No.:
- 136-7288
- Mfr. Part No.:
- SPB 1900
- Brand:
- OPTIBELT
Bulk discount available
Subtotal (1 unit)*
$69.99
(exc. GST)
$76.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $69.99 |
| 13 - 24 | $68.63 |
| 25 + | $67.38 |
*price indicative
- RS Stock No.:
- 136-7288
- Mfr. Part No.:
- SPB 1900
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | SPB | |
| Outer Length | 1922mm | |
| Datum Length | 1900mm | |
| Inside Length | 1840mm | |
| Series | SK | |
| Top Width | 16.3mm | |
| Height | 13mm | |
| Material | Rubber | |
| Belt Type | Wedged Belt | |
| Minimum Pulley Diameter | 140mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 1900mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section SPB | ||
Outer Length 1922mm | ||
Datum Length 1900mm | ||
Inside Length 1840mm | ||
Series SK | ||
Top Width 16.3mm | ||
Height 13mm | ||
Material Rubber | ||
Belt Type Wedged Belt | ||
Minimum Pulley Diameter 140mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -40°C | ||
Length 1900mm | ||
- COO (Country of Origin):
- RO
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
Wrapped wedge belts according to DIN/ISO/BS
High performance
Compact
Low maintenance costs
Sections: SPZ, SPA, SPB, SPC
Product Application Information
Printing, plastic, textile and construction machinery
Rotary centrifugal pumps
Compressors
Rotary printing presses
Ventilators
The SK wedge belt is ideal for use in heavy mechanical engineering with high load requirements.
Optibelt
