Hutchinson Drive Belt, belt section J 1.2 m
- RS Stock No.:
- 136-5367
- Mfr. Part No.:
- 10PJ1196
- Brand:
- Hutchinson
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$146.28
(exc. GST)
$160.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $146.28 | - |
| 6 - 24 | $143.42 | 1% |
| 25 + | $138.11 | 5% |
*price indicative
- RS Stock No.:
- 136-5367
- Mfr. Part No.:
- 10PJ1196
- Brand:
- Hutchinson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson | |
| Product Type | Drive Belt | |
| Belt Section | J | |
| Series | FleXonic | |
| Cord Material | Polyamide | |
| Belt Material | Polyamide | |
| Outside Length | 1.2m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hutchinson | ||
Product Type Drive Belt | ||
Belt Section J | ||
Series FleXonic | ||
Cord Material Polyamide | ||
Belt Material Polyamide | ||
Outside Length 1.2m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
FleXonic® Belts
The FleXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for industry. The FleXonic belt can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.
The polyamide core has better mechanical properties and can tolerate temperatures over 100°C. There is no need for a tensioner device as the belt maintains tension throughout the transmissions lifespan.
Features and Benefits
• Reliable and high-quality power transmission;• No need for tensioning device;• Reduced weight and compactness of power transmission;• Reduced pulley diameter;• No need for retensioning;• Long life-span;• Can adapt to temperature variations: -40°C to +120°C
Product Application Information
Can be used in concrete mixers, woodworking machines and gardening equipment.
Hutchinson
Related links
- Hutchinson Drive Belt, belt section J 1.01 m
- Hutchinson Drive Belt, belt section J 314 mm
- Hutchinson Drive Belt, belt section J 286 mm
- Hutchinson Drive Belt, belt section J 346 mm
- Hutchinson Drive Belt, belt section J 302 mm
- Hutchinson Drive Belt, belt section J 608 mm
- Hutchinson Drive Belt, belt section J 614 mm
- Hutchinson Drive Belt, belt section J 476 mm











