RS PRO Drive Belt, belt section A 964 mm, 914 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.29

(exc. GST)

$12.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$11.29
6 - 29$11.00
30 +$9.05

*price indicative

RS Stock No.:
472-020
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drive Belt

Belt Section

A

Sub Type

Classical Belt

Series

FFA

Cord Material

Polyester

Belt Material

PET, Rubber

Belt Width

13mm

Belt Height

8mm

Outside Length

964mm

Standards/Approvals

DIN 2215

Inside Length

914mm

COO (Country of Origin):
IN

RS PRO A Section Drive Belts


Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.

Features and Benefits


  • A Section, V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

  • Belt Construction


  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

  • Applications


  • SPA Section V Belt Pulleys

  • Industrial drives

  • Note

    Minimum Pulley Diameter PCD for Z section belt: 50mm; A section belt: 80mm; B section belt: 125mm. Belt length refers to inside length dimension for type quoted. Refer to datasheet for further details.

    Standards

    API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy