- RS Stock No.:
- 187-5492
- Mfr. Part No.:
- RG4L380
- Brand:
- Contitech
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.88
(exc. GST)
$33.97
(inc. GST)
Units | Per unit |
1 - 12 | $30.88 |
13 - 24 | $30.02 |
25 + | $29.24 |
- RS Stock No.:
- 187-5492
- Mfr. Part No.:
- RG4L380
- Brand:
- Contitech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
High degree of efficiency
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement
Minimum noise build-up
Outer fabric facilitates quiet clutch engagement
Long service life
Wide operating temperature range
Extremely wear resistant
Resists exposure to oil and dust
Application
Extensive range, with 3L, 4L and 5L variants
Suitable for ride-on mowers, rototillers and similar equipment
Ideal for clutch function shock loads
Designed for reversed bending stresses from back tensioners
Construction
Special low-friction fabric aramid cord
Chloroprene rubber
Wrapped double layer fabric reinforcement
Specifications
Attribute | Value |
---|---|
Length | 965mm |
Top Width | 12.7mm |
Belt Section | A |
Inside Length | 914mm |
Height | 7mm |
Outer Length | 965mm |
Minimum Operating Temperature | -30°C |
Datum Length | 952mm |
Maximum Operating Temperature | +80°C |