L1F2-U380100003001 Lumileds LUXEON FlipChip UV Series 1-LEDs UV LED 390 nm 662 mW, 2-Pin Surface package
- RS Stock No.:
- 897-8844
- Mfr. Part No.:
- L1F2-U380100003001
- Brand:
- Lumileds
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 897-8844
- Mfr. Part No.:
- L1F2-U380100003001
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| UV Type | Ultraviolet | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 390nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 662mW | |
| Package Type | CSP | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Length | 980μm | |
| Width | 980μm | |
| Height | 250μm | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Series | LUXEON FlipChip UV | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
UV Type Ultraviolet | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 390nm | ||
Packaging Tape & Reel | ||
Radiant Flux 662mW | ||
Package Type CSP | ||
Lens Shape Square | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Length 980μm | ||
Width 980μm | ||
Height 250μm | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Series LUXEON FlipChip UV | ||
Lumileds LUXEON FlipChip UV LEDs
The LUXEON FlipChip UV series from Lumileds are a family of UltraViolet LEDs in a chip-scale package. This extremely Compact package comes with a UV Wavelength of between 380 and 410nm. The LUXEON FlipChip UV LEDs can be packed closely together for Chip-On-Board (COB) solutions. They also offer tight beam control.
These high power density UV LEDs have a batwing radiation pattern making them great for wide emission angles. The LUXEON FlipChip UV LEDs are designed for speciality lighting.
Features of the LUXEON FlipChip UV LEDs:
Chip-scale package 1 x 1 x 0.25 mm
High power density
UV wavelength: 380 to 410 nm
No wire bonds
5 sided emitter
Batwing emission pattern
Low thermal resistance
Ultraviolet (UV) LEDs, Lumileds
Note
Please note, due to their extremely small dimensions, these LEDs cannot be mounted using manual techniques.
- RS Stock No. 8184462
- Mfr. Part No. VLMU3100-GS08
Each (In a Pack of 10)
$0.676
- RS Stock No. 7135059
- Mfr. Part No. UV5TZ-400-30
Each (In a Pack of 2)
$3.41
- RS Stock No. 1736290
- Mfr. Part No. OCU-440-UE400-X-T
Each (On a Reel of 100)
$30.311
- RS Stock No. 8251568
- Mfr. Part No. ILH-XU01-S410-SC211-WIR200.
Each
$325.54
Related links
- Lumileds LUXEON FlipChip UV Series 1-LEDs UV LED 390 nm 662 mW, 2-Pin Surface Mount package
- ILH-XC01-S380-SC211-WIR200. Intelligent LED Solutions C3535U UV Series 1-LEDs UV LED 390 nm 360 mW 125 ° Screw package
- VLMU35A10-385-130 Vishay VLMU Series 1-LEDs UV LED 390 nm 1805 mW 65 ° Surface package
- Kingbright KTS Series 1-LEDs UV LED 390 nm 16 mW 150 °, 2-Pin Surface package
- UV5TZ-390-30 Bivar UV5TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-390-30 Bivar UV3TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-390-15 Bivar UV3TZ Series 1-LEDs UV LED 390 nm 20 mW 15 °, 2-Pin Through Hole package
- Bivar UV3TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package











