LZ4-V4UV0R-0000 ams OSRAM, UV LED, 365nm 6W
- RS Stock No.:
- 262-3313
- Mfr. Part No.:
- LZ4-V4UV0R-0000
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 262-3313
- Mfr. Part No.:
- LZ4-V4UV0R-0000
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The ams OSRAM LZ4 series LEDs provide exceptional radiant flux density. Each of the OSRAM LZ1 Series LEDs is also available on a starboard MCPCB which provides a convenient mounting method.
Thermal resistance is 0.1 K/W (only MCPCB without emitter)
Diameter of MCPCB is 19.9 mm
Diameter of MCPCB is 19.9 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
UV Type | UVA |
Number of LEDs | 1 |
Peak Wavelength | 365nm |
Radiant Flux | 6W |
Package Type | PCB |
Related links
- LZ4-V4UV0R-0000 ams OSRAM, UV LED, 365nm 6W
- LZ1-00UV0R-0000 ams OSRAM, UV LED, 365nm 1375mW
- LZ1-10UV0R-0000 ams OSRAM, UV LED, 1760mW
- SU CULBN2.VC-AGAM-67-4F4G-30-R18 ams OSRAM, UV LED, 280nm 7mW
- SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM, OSLON UV Series UV LED,...
- SFH 4651-UV ams OSRAM, MIDLED 860nm IR LED, SMD package
- LZ1-00R602-0000 ams OSRAM, 850nm IR LED, Ceramic Through Hole package
- LZ1-00R702-0000 ams OSRAM, 940nm IR LED, Ceramic Through Hole package