SU CULBN2.VC-AGAN-67-4F4G ams OSRAM SU CULBN2.VC Series 1-LEDs UV LED 280 nm 7 mW 120 °, 3-Pin
- RS Stock No.:
- 257-7727
- Mfr. Part No.:
- SU CULBN2.VC-AGAN-67-4F4G
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.35
(exc. GST)
$16.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.07 | $15.35 |
| 25 - 95 | $2.52 | $12.60 |
| 100 - 245 | $2.35 | $11.75 |
| 250 - 495 | $2.212 | $11.06 |
| 500 + | $2.072 | $10.36 |
*price indicative
- RS Stock No.:
- 257-7727
- Mfr. Part No.:
- SU CULBN2.VC-AGAN-67-4F4G
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 280nm | |
| Radiant Flux | 7mW | |
| Packaging | Tape & Reel | |
| Package Type | Ceramic package | |
| Viewing Angle | 120 ° | |
| Number of Pins | 3 | |
| Height | 35mm | |
| Length | 35mm | |
| Standards/Approvals | IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 | |
| Width | 35mm | |
| Series | SU CULBN2.VC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 280nm | ||
Radiant Flux 7mW | ||
Packaging Tape & Reel | ||
Package Type Ceramic package | ||
Viewing Angle 120 ° | ||
Number of Pins 3 | ||
Height 35mm | ||
Length 35mm | ||
Standards/Approvals IEC 62471:2006, ANSI/ESDA/JEDEC JS-001 | ||
Width 35mm | ||
Series SU CULBN2.VC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM UV C LED is part of the OSLON UV series, it is compact in package. It allows a flexible design for any application which requires UV C radiation.
This comes with ceramic package with integrated glass cover
Chip technology is made of AlGaN based flip chip
Typically radiation is 120° (lambertian emitter)
Color is λpeak which is equal to 275 nm that is ultraviolet UV C
Radiant flux is typically 5.2 mW
Related links
- ams OSRAM SU CULBN2.VC Series 1-LEDs UV LED 280 nm 7 mW 120 °, 3-Pin
- SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 4.7 mW 120 °, 2-Pin Surface package
- SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 4.7 mW 120 °, 2-Pin Surface package
- SU CZHEF1.VC-U1U2-L0-V2-250-R18 ams OSRAM SU CZHEF1.VC Series 1-LEDs UVC LED 265 nm 100 mW 150 °, 3-Pin
- ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
- SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
