SU CULBN2.VC-AGAN-67-4F4G ams OSRAM SU CULBN2.VC Series 1-LEDs UV LED 280 nm 7 mW 120 °, 3-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
257-7726
Mfr. Part No.:
SU CULBN2.VC-AGAN-67-4F4G
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Number of LEDs

1

Product Type

UV LED

UV Type

UV C

Peak Wavelength

280nm

Packaging

Tape & Reel

Radiant Flux

7mW

Package Type

Ceramic package

Viewing Angle

120 °

Number of Pins

3

Height

35mm

Width

35mm

Standards/Approvals

IEC 62471:2006, ANSI/ESDA/JEDEC JS-001

Length

35mm

Automotive Standard

No

Series

SU CULBN2.VC

COO (Country of Origin):
CN
The ams OSRAM UV C LED is part of the OSLON UV series, it is compact in package. It allows a flexible design for any application which requires UV C radiation.

This comes with ceramic package with integrated glass cover

Chip technology is made of AlGaN based flip chip

Typically radiation is 120° (lambertian emitter)

Color is λpeak which is equal to 275 nm that is ultraviolet UV C

Radiant flux is typically 5.2 mW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy