CUN96B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 395 nm 1.25 W
- RS Stock No.:
- 247-2017
- Mfr. Part No.:
- CUN96B1B
- Brand:
- Seoul Viosys
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$2,643.00
(exc. GST)
$2,907.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $5.286 | $2,643.00 |
| 1000 - 4500 | $5.021 | $2,510.50 |
| 5000 + | $4.519 | $2,259.50 |
*price indicative
- RS Stock No.:
- 247-2017
- Mfr. Part No.:
- CUN96B1B
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | UV LED | |
| Peak Wavelength | 395nm | |
| Packaging | Emitter Tape & Reel | |
| Radiant Flux | 1.25W | |
| Package Type | 3535 | |
| Lens Shape | Narrow | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | UV nZ5 (CUNx6B1B) | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type UV LED | ||
Peak Wavelength 395nm | ||
Packaging Emitter Tape & Reel | ||
Radiant Flux 1.25W | ||
Package Type 3535 | ||
Lens Shape Narrow | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series UV nZ5 (CUNx6B1B) | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 395 nm 1.25 W
- CUN96B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 395 nm 1.25 W
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 405 nm 1.16 W
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN86B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- CUN66B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN06B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 405 nm 1.16 W
