CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- RS Stock No.:
- 247-2002
- Mfr. Part No.:
- CUN86A1B
- Brand:
- Seoul Viosys
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$2,943.00
(exc. GST)
$3,237.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $5.886 | $2,943.00 | - |
| 1000 - 4500 | $5.591 | $2,795.50 | 5% |
| 5000 + | $5.032 | $2,516.00 | 14% |
*price indicative
- RS Stock No.:
- 247-2002
- Mfr. Part No.:
- CUN86A1B
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Product Type | UV LED | |
| UV Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 385nm | |
| Radiant Flux | 1.2W | |
| Packaging | Emitter Tape & Reel | |
| Package Type | 3535 | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Series | UV Z5 (CUNx6A1B) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Product Type UV LED | ||
UV Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 385nm | ||
Radiant Flux 1.2W | ||
Packaging Emitter Tape & Reel | ||
Package Type 3535 | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Series UV Z5 (CUNx6A1B) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
- Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 405 nm 1.16 W
- CUN06A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 405 nm 1.16 W
- Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 367 nm 1 W
- Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 420 nm 1 W
- CUN26A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 420 nm 1 W
- CUN66A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 367 nm 1 W
