CUN6GF1A Seoul Viosys UV CA3535 (CUN6GF1A) Series 1-LEDs UV LED 367 nm 1.4 W
- RS Stock No.:
- 247-2000
- Mfr. Part No.:
- CUN6GF1A
- Brand:
- Seoul Viosys
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-2000
- Mfr. Part No.:
- CUN6GF1A
- Brand:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | UV LED | |
| Peak Wavelength | 367nm | |
| Packaging | Emitter Tape & Reel | |
| Radiant Flux | 1.4W | |
| Package Type | 3535 | |
| Lens Shape | Flat | |
| Standards/Approvals | No | |
| Series | UV CA3535 (CUN6GF1A) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type UV LED | ||
Peak Wavelength 367nm | ||
Packaging Emitter Tape & Reel | ||
Radiant Flux 1.4W | ||
Package Type 3535 | ||
Lens Shape Flat | ||
Standards/Approvals No | ||
Series UV CA3535 (CUN6GF1A) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the ART SMD design and low thermal resistant material. This is an Ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- CUN6GF1A Seoul Viosys UV CA3535 (CUN6GF1A) Series 1-LEDs UV LED 367 nm 1.4 W
- CUN6GB1A Seoul Viosys UV CA3535 (CUN6GB1A) Series 1-LEDs UV LED 367 nm 1.4 W
- Seoul Viosys UV CA3535 (CUN6GB1A) Series 1-LEDs UV LED 367 nm 1.4 W
- Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 367 nm 1 W
- Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 367 nm 1.8 W
- Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN66B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN66A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 367 nm 1 W
