ILS-XN12-S260-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 270 nm 300
- RS Stock No.:
- 201-7483
- Mfr. Part No.:
- ILS-XN12-S260-0280-SC201-W2.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,244.56
(exc. GST)
$1,369.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $1,244.56 |
| 2 - 4 | $1,214.51 |
| 5 + | $1,184.56 |
*price indicative
- RS Stock No.:
- 201-7483
- Mfr. Part No.:
- ILS-XN12-S260-0280-SC201-W2.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 12 | |
| UV Type | UV B | |
| Product Type | UV LED Array | |
| Peak Wavelength | 270nm | |
| Radiant Flux | 300mW | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Height | 4.71mm | |
| Length | 275mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Automotive Standard | No | |
| Series | N3535 12 LED VIOLET Strip | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 12 | ||
UV Type UV B | ||
Product Type UV LED Array | ||
Peak Wavelength 270nm | ||
Radiant Flux 300mW | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Height 4.71mm | ||
Length 275mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Automotive Standard No | ||
Series N3535 12 LED VIOLET Strip | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions LED violet strip has 12 compact, high quality and reliable 1-chip UV LEDs, with a primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.
VIOLET strips can be linked together to produce longer chains
Available with 200mm connecting wires
Related links
- ILS-XP12-S260-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 270 nm 300
- ILS-XN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XN12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-XO12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-XO12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XP12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XP12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-LN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array
