ILO-XO09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 360 mW 90 °, 2-Pin Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-7472
Mfr. Part No.:
ILO-XO09-S270-SC201.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

UV LED Array

Number of LEDs

9

UV Type

UV C

Peak Wavelength

290nm

Radiant Flux

360mW

Viewing Angle

90 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Height

3.55mm

Length

24mm

Standards/Approvals

No

Width

24mm

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions low power SCOB has 9 compact, high quality and reliable 1-chip UV LEDs with primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.

SCOBs can be linked together to produce longer chains

Mounting holes using M3 screws allows easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy