ILR-LP01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 Low Power 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 1 mW

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-7456
Mfr. Part No.:
ILR-LP01-S270-LEDIL-SC201.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

UV Type

UV C

Product Type

UV LED

Number of LEDs

1

Peak Wavelength

290nm

Radiant Flux

1mW

Viewing Angle

130 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Length

40mm

Width

35mm

Standards/Approvals

No

Height

3.65mm

Automotive Standard

No

Series

N3535 Low Power 1 LEDiL Selector

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions SCOB has 4 compact, high quality and reliable 1-chip UV LEDs with primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.

SCOBs can be linked together to produce longer chains

Mounting holes using M3 screws allows easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy