ILR-XO01-S260-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 270 nm 25 mW 90 °,
- RS Stock No.:
- 201-7461
- Distrelec Article No.:
- 301-97-997
- Mfr. Part No.:
- ILR-XO01-S260-LEDIL-SC201.
- Brand:
- Intelligent LED Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$106.44
(exc. GST)
$117.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $106.44 |
| 2 - 4 | $103.79 |
| 5 + | $101.21 |
*price indicative
- RS Stock No.:
- 201-7461
- Distrelec Article No.:
- 301-97-997
- Mfr. Part No.:
- ILR-XO01-S260-LEDIL-SC201.
- Brand:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Peak Wavelength | 270nm | |
| Radiant Flux | 25mW | |
| Viewing Angle | 90 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Height | 4.15mm | |
| Length | 40mm | |
| Width | 35mm | |
| Automotive Standard | No | |
| Series | N3535 1 LEDiL Selector | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Product Type UV LED | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Peak Wavelength 270nm | ||
Radiant Flux 25mW | ||
Viewing Angle 90 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Height 4.15mm | ||
Length 40mm | ||
Width 35mm | ||
Automotive Standard No | ||
Series N3535 1 LEDiL Selector | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions SCOB has 4 compact, high quality and reliable 1-chip UV LEDs with primary 90 degree radiance angle lens, featuring high radiometric power density and design flexibility.
SCOBs can be linked together to produce longer chains
Mounting holes using M3 screws allows easy installation
Related links
- ILR-XN01-S260-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 270 nm 25 mW 60 °,
- ILR-XP01-S260-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 270 nm 25 mW 130 °,
- ILR-XO01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 90 °,
- ILR-XN01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 40 mW 60 °,
- ILR-XN01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 60 °,
- ILR-XP01-S300-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 320 nm 60 mW 130 °,
- ILR-XP01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 40 mW 130 °,
- ILR-LN01-S270-LEDIL-SC201. Intelligent LED Solutions N3535 Low Power 1 LEDiL Selector Series 1-LEDs UV LED 290 nm 1 mW
