KTS-2012UV365 Kingbright KTS Series 1-LEDs UV LED 370 nm 13 mW 150 °, 2-Pin Surface package
- RS Stock No.:
- 176-3309
- Mfr. Part No.:
- KTS-2012UV365
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$15,200.00
(exc. GST)
$16,720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $7.60 | $15,200.00 |
| 10000 + | $6.84 | $13,680.00 |
*price indicative
- RS Stock No.:
- 176-3309
- Mfr. Part No.:
- KTS-2012UV365
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 370nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 13mW | |
| Package Type | Surface Mount | |
| Viewing Angle | 150 ° | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Ceramic | |
| Mount Type | Surface | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Height | 750μm | |
| Automotive Standard | No | |
| Series | KTS | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 370nm | ||
Packaging Tape & Reel | ||
Radiant Flux 13mW | ||
Package Type Surface Mount | ||
Viewing Angle 150 ° | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Ceramic | ||
Mount Type Surface | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Height 750μm | ||
Automotive Standard No | ||
Series KTS | ||
- COO (Country of Origin):
- CN
2.0 mm x 1.25 mm SMD LED, 0.75 mm thickness
Low power consumption
Wide viewing angle
Package: 2000 pcs / reel
Moisture sensitivity level: 1
APPLICATIONS
Photocatalytic Purification
Blood and Counterfeit money detection
UV curing in nail salon, dental, and poster printing applications
UV Sensor Light
Related links
- Kingbright KTS Series 1-LEDs UV LED 370 nm 13 mW 150 °, 2-Pin Surface package
- KTS-2012UV365 Kingbright KTS Series 1-LEDs UV LED 370 nm 13 mW 150 °, 2-Pin Surface package
- Kingbright KTS Series 1-LEDs UV LED 390 nm 16 mW 150 °, 2-Pin Surface package
- Kingbright KTS Series 1-LEDs UV LED 400 nm 16 mW 150 °, 2-Pin Surface package
- KTS-2012UV395 Kingbright KTS Series 1-LEDs UV LED 400 nm 16 mW 150 °, 2-Pin Surface package
- KTS-2012UV385 Kingbright KTS Series 1-LEDs UV LED 390 nm 16 mW 150 °, 2-Pin Surface package
- OSA Opto EOLD-365-525 Series 1-LEDs UV LED 370 nm 6 mW 15 °, 2-Pin Through Hole package
- ams OSRAM LZ4-04UVH0 Series 1-LEDs UV LED 370 nm 4250 mW 110 °, 9-Pin Surface Mount package
