OCU-440-UE425-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 430 nm, 2-Pin Surface package

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $24.25

View bulk pricing options

Subtotal (1 unit)*

$39.55

(exc. GST)

$43.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 85 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 24$39.55-
25 - 49$38.58$24.25
50 +$38.01$77.00

*price indicative

RS Stock No.:
173-6372
Mfr. Part No.:
OCU-440-UE425-X-T
Brand:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

UV Type

Ultraviolet

Number of LEDs

1

Product Type

UV LED

Peak Wavelength

430nm

Packaging

Taped in 16 mm Blister Tape

Package Type

Surface Mount

Lens Shape

Square

Number of Pins

2

LED Material

Aln Ceramic

Mount Type

Surface

Height

1mm

Length

3.8mm

Standards/Approvals

RoHs and Reach

Width

3.8mm

Series

OCU-440

Automotive Standard

No

OSA Opto UV LED


The OSA Opto OCU-440 series 430Nm UV LED is a new age product with a length of 3.8mm, a width of 3.8mm and height of 1mm. It is developed for high power applications in the range of up to 1.5W electrical power dissipation. The thermal resistance of the device itself is about 150K/W (kelvin/watt), depending on chip technology and power dissipation up to 10mW can be realized.

Features and Benefits


• All devices sorted into luminous intensity classes

• Cathode to transporting perforation

• Circuit substrate is AIN ceramics

• Lead free solderable

• Packages are 1515

• Soldering pads are silver plated

• Substrate is AlN ceramic

• Suitable for all SMT assembly methods

• Taped in 16mm blister tape

• Taping is face up (T)

• Technology is InGaN

• View angle is 120°

Each (On a Reel of 100)
$30.311
Each
$37.67
Each (In a Pack of 5)
$7.77
Each (Supplied on a Reel)
$16.61

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy