OCU-440-UE400-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 405 nm, 2-Pin Surface package

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$37.67

(exc. GST)

$41.44

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 168 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 24$37.67-
25 - 49$36.742%
50 +$36.203%

*price indicative

RS Stock No.:
173-6370
Mfr. Part No.:
OCU-440-UE400-X-T
Brand:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Product Type

UV LED

Number of LEDs

1

Peak Wavelength

405nm

Packaging

Taped in 12 mm Blister Tape

Package Type

Surface Mount

Lens Shape

Square

Number of Pins

2

LED Material

Aln Ceramic

Mount Type

Surface

Length

3mm

Width

3.8mm

Standards/Approvals

RoHS, REACH

Height

1mm

Series

OCU-440

Automotive Standard

No

OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.

packages: 1515

size: 3.8mm x 3.8mm x 0.9mm

view angle: 120°

substrate: AlN Ceramic

for High Power applications

technology: InGaN

soldering pads: silver plated

suitable for all SMT assembly methods

size: 3.2mm x 1.6mm x 1.2mm

circuit substrate: AIN Ceramics

Lead free solderable, soldering pads:silver

taped in 12 mm blister tape, cathode to transporting perforation

all devices sorted into luminous intensity classes

taping: face-up(T)

Each (On a Reel of 100)
$30.311
Each
$39.55
Each (Supplied on a Reel)
$17.48
Each
$17.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy