SU CULFP1.VC-CBCF-45-V3V4 OSRAM Opto Semiconductors UV LED 265 nm 115 mW Surface package
- RS Stock No.:
- 286-088
- Mfr. Part No.:
- SU CULFP1.VC-CBCF-45-V3V4
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-088
- Mfr. Part No.:
- SU CULFP1.VC-CBCF-45-V3V4
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Peak Wavelength | 265nm | |
| Radiant Flux | 115mW | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Product Type UV LED | ||
UV Type UV C | ||
Peak Wavelength 265nm | ||
Radiant Flux 115mW | ||
Mount Type Surface | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors UV-C LED is part of the OSLON UV series, offering flexible design for applications requiring UV-C radiation. It's Ideal for agriculture, horticulture, and UV-C disinfection treatments. The LED features a ceramic package, UV flip chip technology, and has a Peak Wavelength of 265 nm (UV-C).
Radiant Flux is typical 115 mW
Radiant Efficiency is typical 5.3 %
Related links
- SU CZHEF1.VC-U1U2-L0-V2-250-R18 ams OSRAM SU CZHEF1.VC Series 1-LEDs UVC LED 265 nm 100 mW 150 °, 3-Pin
- OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
- OSRAM Opto Semiconductors 1.8 V Orange LED SMT Surface Mount Mini TOPLED
- OSRAM Opto Semiconductors SFH 3211 FA 120 ° Infrared Phototransistor, Surface 2-Pin Surface Mount package
- SFH 325-4 OSRAM Opto Semiconductors 120 ° Infrared Surface Mount 2-Pin PLCC package
- SFH 4350 OSRAM Opto Semiconductors 860 nm IR LED 3 mm (T-1) Through Hole package
- OSRAM Opto Semiconductors LED GW PUSRA1.EM-M9N1-XX55-1
- OSRAM Opto Semiconductors Single Colour LEDs GW PUSRA1.EM-M8MF-A636-1
