RS PRO USB Video Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.13

(exc. GST)

$83.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 238 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$76.13
5 - 24$74.81
25 +$61.57

*price indicative

RS Stock No.:
895-0543
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Video Adapter

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO USB 3.1 C Type Male to DP Female Network Adapter


This interface adapter from our trusted RS PRO range converts your DisplayPort (DP) plug interface to a USB 3.1 C socket. DP interfaces are designed to transmit video and audio data, connecting high-end graphics computers as well as home theatre equipment.

The adapter has neat and compact housings and nickel-plated shells for durability. The male and female parts of the adapter are connected with a cable to give you more flexibility. USB C is a brand new specification for USB connectors so it should be compatible with your new generation portable electronic devices.

This new type of USB connector is reversible, which means you can connect it either way up. It's designed to support data speeds of up to 10 GB per second and support port high-definition video, allowing you to watch your content with more clarity and less blurring. You can also use it as a power supply connector, which means you can do away with multiple cables.

Features and Benefits


• Connector A is a male USB 3.1 C type

• Connector B is a female DisplayPort (DP) type

  • RS Stock No. 1924694
Each
$118.36
Each
$57.89
  • RS Stock No. 1924695
Each
$102.30
Each
$93.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy