RS PRO to DisplayPort Adapter Cable USB Type C - 4 k
- RS Stock No.:
- 192-4684
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.68
(exc. GST)
$68.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $62.68 |
| 5 + | $51.58 |
*price indicative
- RS Stock No.:
- 192-4684
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Adapter Cable | |
| Standards/Approvals | No | |
| USB Specification | USB Type C | |
| Maximum Resolution | 4 k | |
| Video Connection Type | DisplayPort | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter Cable | ||
Standards/Approvals No | ||
USB Specification USB Type C | ||
Maximum Resolution 4 k | ||
Video Connection Type DisplayPort | ||
- COO (Country of Origin):
- CN
The RS PRO 15cm USB type C male to DisplayPort female cable has a white PVC jacket and ABS shell. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 3.9mm. This adapter is capable of 4k@60Hz (HBR2) and comes with power deliver 2.0 (PD 60w). The connectors are nickel and have a strain relief to help avoid the cable splitting around the edge of the boot.
Related links
- StarTech.com to Mini DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter Cable USB Type C - 4 k
- StarTech.com to HDMI Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter USB Type C - 4 k
- StarTech.com to HDMI, VGA Adapter USB Type C - 4 k
- StarTech.com to DVI VGA Adapter USB Type C - 4 k
- StarTech.com to HDMI Docking Station USB Type C - 4 k
- StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 8 k