RS PRO to DisplayPort Adapter Cable 1 Supported Display(s) - 4 k
- RS Stock No.:
- 192-4683
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$58.43
(exc. GST)
$64.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $58.43 |
| 5 + | $48.09 |
*price indicative
- RS Stock No.:
- 192-4683
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Adapter Cable | |
| Standards/Approvals | No | |
| Video Connection Type | DisplayPort | |
| Maximum Resolution | 4 k | |
| Supported Number of Displays | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter Cable | ||
Standards/Approvals No | ||
Video Connection Type DisplayPort | ||
Maximum Resolution 4 k | ||
Supported Number of Displays 1 | ||
- COO (Country of Origin):
- CN
The RS PRO 15cm USB type C male to DisplayPort female cable has a black PVC jacket and ABS shell. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 3.9mm. This adapter is capable of 4k@60Hz (HBR2). The connectors are nickel and have a strain relief to help avoid the cable splitting around the edge of the boot.
Related links
- StarTech.com to DisplayPort Adapter Cable USB 3.1 1 Supported Display(s) - 4 k
- RS PRO to DVI Adapter Cable 1 Supported Display(s) - 4 k
- RS PRO to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to Mini DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 4 k
- StarTech.com to HDMI Adapter Cable USB 3.1 1 Supported Display(s) - 4 k
- StarTech.com to DisplayPort Adapter Cable USB 3.1 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter Cable USB Type C 1 Supported Display(s) - 8 k
- StarTech.com to DisplayPort Adapter USB 3.1 1 Supported Display(s) - 4 k