StarTech.com to HDMI Adapter USB 3.0 1 Supported Display(s) - 1920 x 1200 pixel

Subtotal (1 unit)*

$323.49

(exc. GST)

$355.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.49

*price indicative

Sponsored
StarTech.com
RS Stock No.:
176-5791
Distrelec Article No.:
302-33-389
Mfr. Part No.:
USB32HDPRO
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Adapter

Standards/Approvals

CE

Video Connection Type

HDMI

Supported Number of Displays

1

USB Specification

USB 3.0

Maximum Resolution

1920 x 1200 pixel

USB32HDPRO USB 3.0 to HDMI External Video Card Adapter


The USB32HDPRO USB 3.0 to HDMI Adapter lets you add an HDMI display to your computer through a USB 3.0 port, providing a cost-effective and convenient way to expand the video capabilities of your Mac® or PC computer system.

USB 3.0 Bandwidth, High Definition Performance

With USB 3.0 support, this external video adapter delivers the bandwidth needed for accelerated High-Definition video performance, capable of outputting video resolutions up to 1920x1200 / 1080p. Even if your current computer doesn’t have a USB 3.0 port available, the USB32HDPRO is backward compatible with USB 2.0, so you’ll be able to connect your HDMI monitor to your computer and be ready for when you upgrade to a USB 3.0-equipped system.

Easier Multitasking, More Productivity

Add the screen space you need to simplify multitasking and maximize productivity, without even opening your computer case. Some computer systems, including MacBook® and Ultrabook™ laptops and small form-factor desktops, are too compact to install an internal video card. A USB display adapter offers an easy workaround, performing as an external video card that only requires an available USB port to mirror or extend your desktop onto another display.

DisplayLink Plug-and-Display Certified

Installation has never been easier. When you connect this DisplayLink Plug and Display certified adapter to a web-enabled Windows® 10, Windows® 8 or Windows® 7 computer, it automatically downloads and installs the most up-to-date drivers for you, so you won’t have to manually download or install any software.

The USB32HDPRO is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Works with Mac® & PC

• USB-powered - No external power adapter required

• Supports 5.1 channel audio

• Supports video resolutions up to 1920x1200 / 1080p

• Backward compatible with USB 2.0

• USB 3.0 host connection provides maximum bandwidth for superior performance

• Increase productivity by mirroring or extending your desktop onto another display

• DisplayLink Plug-and-Display certified - automatic driver installation and updates

Applications


• Add a secondary DisplayPort display and extend your desktop, without taking apart your computer to install a new video card

• Add multi-monitor capability to a single computer, to enhance multimedia presentations

• Great for researchers and writers, offering the ability to have reference material on one display while working on a separate document on another

• Increase productivity by running multiple applications on different screens - check your email on one display and search the web on the other

• View large or several spreadsheets across multiple displays

• A compact, lightweight solution for traveling business associates using USB 3.0-capable laptop PCs, enabling connection to a secondary display/projector

• Add an additional video output to computer systems with no room for expansion, such as laptops, Ultrabook’s, MacBook’s, and compact form factor desktops (point of sale workstations)

What’s in the box?


• USB to DVI Adapter

• DVI to VGA adapter

• Driver and Software CD

• Instruction Manual

What is the recommended system requirements?


CPU: Quad Core 2.4GHz or Higher (i5 recommended) RAM: 4GB or higher

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy