Sanwa Supply to USB C HDMI Cable USB Type C - up to 4K
- RS Stock No.:
- 763-686
- Mfr. Part No.:
- KC-ALCHD20K
- Brand:
- Sanwa Supply
This image is representative of the product range
Subtotal (1 unit)*
$70.49
(exc. GST)
$77.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.49 |
*price indicative
- RS Stock No.:
- 763-686
- Mfr. Part No.:
- KC-ALCHD20K
- Brand:
- Sanwa Supply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanwa Supply | |
| Product Type | HDMI Cable | |
| Standards/Approvals | DisplayPort Ver 1.2 / HDMI 2.0 compliant | |
| USB Specification | USB Type C | |
| Maximum Resolution | 3840 x 2160 | |
| Video Connection Type | USB C | |
| Thunderbolt Connector Type | USB Type-C | |
| Select all | ||
|---|---|---|
Brand Sanwa Supply | ||
Product Type HDMI Cable | ||
Standards/Approvals DisplayPort Ver 1.2 / HDMI 2.0 compliant | ||
USB Specification USB Type C | ||
Maximum Resolution 3840 x 2160 | ||
Video Connection Type USB C | ||
Thunderbolt Connector Type USB Type-C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0763685
- Mfr. Part No. KC-ALCHD10K
Each
$65.65
- RS Stock No. 0763684
- Mfr. Part No. KC-ALCDPR15
Each
$96.03
- RS Stock No. 0763683
- Mfr. Part No. KC-ALCDPR10
Each
$89.95
- RS Stock No. 2406252
- Mfr. Part No. USBC-HDMI-CDP2HD4K60
Each
$47.23
Related links
- Sanwa Supply to USB C HDMI Cable USB Type C - up to 4K
- Sanwa Supply to USB C DisplayPort Cable USB Type C - up to 4K
- Sanwa Supply to USB C USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Sanwa Supply to HDMI USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
- Sanwa Supply to HDMI Converter Cable USB 3.0, USB 3.1 6 Supported Display(s) - up to 4K
- Sanwa Supply to HDMI USB 3.1 Gen 1 USB Type C - up to 4K
- StarTech.com to HDMI Adapter Cable USB 2.0 - 3840 x 2160 pixel
- StarTech.com USB C to HDMI USB C, 1 Supported Display(s) - 4K @ 60Hz











