Subtotal (1 unit)*
$11.98
(exc. GST)
$13.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.98 |
*price indicative
- RS Stock No.:
- 288-8191
- Mfr. Part No.:
- SASA-L1-13
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Standards/Approvals | VDMA24364-B2-L | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Standards/Approvals VDMA24364-B2-L | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
The Festo Adapter is designed for industrial applications with high corrosion stress. With a maximum temperature of 60°C and a minimum temperature of -20°C, this adapter is suitable for use in a wide range of environments. The ABS material housing provides durability and the IP64 degree of protection ensures reliability in various conditions.
Suitable for fibre-optic diameter 1.3 mm
Very high corrosion stress resistance
VDMA24364-B2-L conformity for LABS (PWIS)
IP64 degree of protection for reliability
Wide temperature range from -20°C to 60°C
Durable ABS material housing
