Festo, VABE Series Adapter
- RS Stock No.:
- 351-220
- Mfr. Part No.:
- SASA-PN-A-MG18
- Brand:
- Festo
Subtotal (1 unit)*
$5.10
(exc. GST)
$5.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.10 |
*price indicative
- RS Stock No.:
- 351-220
- Mfr. Part No.:
- SASA-PN-A-MG18
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Series | VABE | |
| Hazardous Area Certification | No | |
| Model Number | 8133310 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Series VABE | ||
Hazardous Area Certification No | ||
Model Number 8133310 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Festo adapter is designed for those who demand reliability and efficiency in their operations. Combining advanced engineering with premium materials, it ensures low corrosion stress, making it suitable for a variety of environments. Engineered to meet stringent RoHS-compliance standards, it reflects a commitment to environmental responsibility without compromising performance. With its male thread G1/8 pneumatic connection, it provides a robust solution for seamless integration into existing systems. This product is built to last, making it an essential choice for professionals in need of dependable components for their setups.
Crafted with corrosion resistance class CRC 1 ensuring durability
Meets LABS (PWIS) conformity for enhanced material safety
Lightweight design at just 20 grams for ease of handling
Male thread G1/8 connection for compatibility with standard fittings
Environmentally friendly adhering to RoHS compliance
Related links
- Festo VABE series End Plate for use with Valve Terminal, VABE-C13-100-F90-DU
- Festo VABE series Manifold End Base for use with Valve Terminal VTSA 539238
- Festo VABE series End Plate for use with Valve Terminals VTSA and VTSA-F, 543414
- Festo VABE series 4 station Manifold End Base for use with Valve Terminal VTSA, 539236
- Festo VABE series 4 station Manifold End Base for use with Valve Terminal VTSA, 539234
- Festo VABE series Connection Plate for use with Valve Terminals VTSA and VTSA-F, 543412
- Festo VABE series 4 station Manifold End Base for use with ISO Plug-In 539235
- Festo Adapter
