InnoDisk 3ME 8 GB USB 3.0 USB Stick
- RS Stock No.:
- 144-8036
- Mfr. Part No.:
- DEUA1-08GI61BW1SC
- Brand:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8036
- Mfr. Part No.:
- DEUA1-08GI61BW1SC
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Product Type | USB Stick | |
| Memory Size | 8GB | |
| USB Specification | USB 3.0 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Product Type USB Stick | ||
Memory Size 8GB | ||
USB Specification USB 3.0 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Innodisk Industrial Grade USB3.0 Drive 3ME Series
The Innodisk USB Drive products provide high capacity USB flash memory storage that electrically complies with High-speed USB 3.0 interface and backward compatible with USB 2.0. The device features attractive small form factor and the connectivity over USB 3.0 and the NAND flash architecture provide a faster data transmission.
• High performance with USB 3.0 interface;• Low power consumption;• Wear-Levelling supported;• ECC engine coverage up to 60-bit/1024 Bytes;• Metal housing for robust usage;• 30μ golden finger for highly reliable data transfer quality;• Industrial Grade Toshiba MLC 3K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
Related links
- InnoDisk 16 GB USB 3.0 USB Stick
- InnoDisk 32 GB USB 3.0 USB Stick
- InnoDisk 64 GB USB 3.0 USB Stick
- Verbatim 128 GB USB 3.0 USB Stick
- Kingston 32 GB USB 3.0 USB Stick
- Transcend JetFlash 750 16 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go PinStripe 32 GB USB 3.0 USB Stick
- Verbatim Store 'n' Go V3 16 GB USB 3.0 USB Stick
