iStorage IS-FL-DA3C-256-256 512 GB USB 3.2 Gen 1 USB
- RS Stock No.:
- 783-358
- Mfr. Part No.:
- IS-FL-DA3C-256-256
- Brand:
- iStorage
N
This image is representative of the product range
Subtotal (1 unit)*
$763.97
(exc. GST)
$840.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.97 |
*price indicative
- RS Stock No.:
- 783-358
- Mfr. Part No.:
- IS-FL-DA3C-256-256
- Brand:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | USB | |
| Memory Size | 512GB | |
| USB Specification | USB 3.2 Gen 1 | |
| FIPS Validated | Yes | |
| Encryption Level | 256 bit | |
| Self-Destruct | Yes | |
| Standards/Approvals | FIPS PUB 197 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type USB | ||
Memory Size 512GB | ||
USB Specification USB 3.2 Gen 1 | ||
FIPS Validated Yes | ||
Encryption Level 256 bit | ||
Self-Destruct Yes | ||
Standards/Approvals FIPS PUB 197 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
The iStorage datAshur PRO Plus C is a user-friendly USB 3.2 Gen 1 Type-C flash drive that combines ease of use with military grade security. It features PIN protection and hardware encryption to safeguard data while offering capacities of 256GB. Designed to deliver maximum protection with simplicity, the datAshur PRO Plus C is also the worlds only flash drive certified to FIPS 140-3 Level 3, making it a highly secure and innovative solution for protecting sensitive information.
Brute force hack defence mechanism
OS and platform independent
Independent User and Admin PINs
Transfer your files in seconds
