Microchip, USB Controller, 3-Channel 480 Mbps, 3.6V, USB 2.0, 1.71 V, 64-Pin TQFP
- RS Stock No.:
- 889-5929
- Mfr. Part No.:
- USB2504A-JT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 889-5929
- Mfr. Part No.:
- USB2504A-JT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | USB Controller | |
| Number of Transceivers | 3 | |
| Maximum Data Rate | 480Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| Power Supply Type | Dual | |
| ESD Protection | No | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Minimum Operating Temperature | 0°C | |
| Dual Supply Voltage | 3.3V | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 10.2mm | |
| Series | USB2504A | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type USB Controller | ||
Number of Transceivers 3 | ||
Maximum Data Rate 480Mbps | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
Power Supply Type Dual | ||
ESD Protection No | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 64 | ||
Minimum Operating Temperature 0°C | ||
Dual Supply Voltage 3.3V | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 10.2mm | ||
Series USB2504A | ||
Height 1.45mm | ||
Automotive Standard No | ||
Serial I/O Peripherals, Microchip
I/O Peripherals - Microchip
Related links
- Microchip USB2504A-JT 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Microchip 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Microchip USB2504-JT 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Microchip USB2517-JZX 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip USB2507-ADT 3-Channel 480 Mbps USB 2.0 80-Pin TQFP
- Microchip 7-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip 3-Channel 480 Mbps USB 2.0 80-Pin TQFP
