onsemi FUSB3317V6AMNWTWG, USB Controller, USB C
- RS Stock No.:
- 248-5765
- Mfr. Part No.:
- FUSB3317V6AMNWTWG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5765
- Mfr. Part No.:
- FUSB3317V6AMNWTWG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
The ON Semiconductor Automotive USB power delivery source controller for USB-C is a highly integrated USB power delivery (PD) power source controller for USB−C that implements all functionality of USB power delivery 3.1 (PD) and Type−C 2.0 including prog
PD 3.1 v1.0 and type−C 2.0 Compliant
Constant voltage (CV) and constant current limit (CL) regulation
Small current sensing resistor (5 m) for high efficiency
Constant voltage (CV) and constant current limit (CL) regulation
Small current sensing resistor (5 m) for high efficiency
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi FUSB3317V6AMNWTWG USB C
- STMicroelectronics STUSB4710AQTR 22V I2C 4.1 V, 24-Pin QFN
- STMicroelectronics STUSB4500LQTR 6V USB 2.0 4.1 V, 24-Pin QFN
- STMicroelectronics 6V USB 2.0 4.1 V, 24-Pin QFN
- STMicroelectronics 22V USB 2.0 4.1 V, 16-Pin QFN
- FTDI Chip FT311D-32Q1C-R USB 1.1 3.3 V, 32-Pin QFN
- Infineon CYPET121XQMA1 USB
- Infineon CYPAP211A1-14SXI USB 14-Pin SQIC-14
