STMicroelectronics STUSB4500LBJR, USB Controller, 24-Pin QFN
- RS Stock No.:
- 203-3488
- Mfr. Part No.:
- STUSB4500LBJR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-3488
- Mfr. Part No.:
- STUSB4500LBJR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | USB Controller | |
| Power Supply Type | Dual | |
| ESD Protection | Yes | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type USB Controller | ||
Power Supply Type Dual | ||
ESD Protection Yes | ||
Package Type QFN | ||
Pin Count 24 | ||
The STMicroelectronics STUSB4500L is a USB Type-C controller that addresses sink devices. It supports dead battery mode which is suited for sink devices powered from dead battery state. The device is able to operate without any external software support for quick application power-on and immediate charging process start. The device implements high voltage features to protect the CC pins against short-circuits to VBUS, due to its 20 V technology.
USB Type-C™ rev 1.4 and Power sinking device (TID #1455) certified
ESD: 3 kV HBM - 1.5 kV CDM
Temperature range: -40 °C up to 105 °C
Related links
- STMicroelectronics STUSB4500LBJR 24-Pin QFN
- STMicroelectronics STUSB4710AQTR 22V I2C 4.1 V, 24-Pin QFN
- Infineon 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
- Microchip USB2422T-I/MJ 0.5V 3 V, 24-Pin SQFN
- STMicroelectronics 22V I2C 3 V, 24-Pin QFN
- STMicroelectronics 6V USB 2.0 4.1 V, 24-Pin QFN
- STMicroelectronics 22V I2C 4.1 V, 24-Pin QFN
- STMicroelectronics STUSB4500BJR 22V I2C 3 V, 24-Pin QFN
