Infineon CYPD3174-16SXQ, USB Controller, 1Mbps, 2.7 to 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 176-8964
- Mfr. Part No.:
- CYPD3174-16SXQ
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 176-8964
- Mfr. Part No.:
- CYPD3174-16SXQ
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Transceivers | 1 | |
| Data Rate | 1Mbps | |
| IC Type | Controller IC | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.98 x 3.98 x 1.47mm | |
| Height | 1.47mm | |
| Length | 9.98mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.98mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Transceivers 1 | ||
Data Rate 1Mbps | ||
IC Type Controller IC | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.98 x 3.98 x 1.47mm | ||
Height 1.47mm | ||
Length 9.98mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.98mm | ||
The Cypress Semiconductor CYPD31 series is highly integrated USB Type-C port controller that complies with the latest USB Type-C and PD standards and is targeted for PC power adapter with optocoupler, mobile chargers, car chargers, and power bank applications. It is available in 16-pin SOIC package.
Arm Cortex-M0 CPU
64-KB Flash
8-KB SRAM
Integrated shunt regulator function for VBUS control
Constant current or constant voltage mode
Integrated oscillator eliminating the need for external clock
64-KB Flash
8-KB SRAM
Integrated shunt regulator function for VBUS control
Constant current or constant voltage mode
Integrated oscillator eliminating the need for external clock
Related links
- Infineon CYPD3174-16SXQ 1Mbps 16-Pin SOIC
- Infineon CY7C65219-40LQXI 1Mbps 2.7 to 5.5 V, 40-Pin QFN
- Infineon CYPD4226-40LQXIT 1Mbps 2.7 to 5.5 V, 40-Pin QFN
- Infineon CYPD6127-48LQXIT 1Mbps 2.7 to 5.5 V, 48-Pin QFN
- Infineon CYPD3120-40LQXI 1Mbps 40-Pin QFN
- Infineon CYPD3174-24LQXQ 1Mbps 24.5 V, 24-Pin QFN
- Infineon CYPD3125-40LQXIT 1Mbps 1.71 to 5.5 V, 40-Pin QFN
- Infineon CYPD3125-40LQXI 1Mbps 1.71 to 5.5 V, 40-Pin QFN
