Microchip USB2244I-AEZG-06, Controller IC, 1-Channel 35 Mbps, 3.3V, USB 2.0, 3.3 V, 36-Pin QFN
- RS Stock No.:
- 165-4244
- Mfr. Part No.:
- USB2244I-AEZG-06
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 2450 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$2,352.98
(exc. GST)
$2,588.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $4.802 | $2,352.98 | - |
| 2450 + | $4.644 | $2,275.56 | 3% |
*price indicative
- RS Stock No.:
- 165-4244
- Mfr. Part No.:
- USB2244I-AEZG-06
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 35Mbps | |
| Product Type | Controller IC | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | No | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 36 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.15mm | |
| Height | 950μm | |
| Series | USB224 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 1 | ||
Maximum Data Rate 35Mbps | ||
Product Type Controller IC | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection No | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 36 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Length 6.15mm | ||
Height 950μm | ||
Series USB224 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
USB224x USB 2.0 Multi Format SD/MMC & MS Flash Media Controllers
The USB224x family of devices from Microchip are high-speed USB 2.0 flash media card controllers that provide an ultra-fast Interface between a host USB controller and popular flash media cards. Offered is the flexibility to choose independent or simultaneous access to a wide selection of flash media readers. These devices provide secure memory format options via internal memory and are capable of high-performance throughput with new formats such as Memory Stick PRO-HG.
USB224x devices integrate a USB 2.0 device transceiver, a fast 8051 microprocessor and Memory Stick™ (MS), Smart Media™ (SM) and Secure Digital (SD) controllers in a single chip. These ICs are well-suited for performance-intensive Microsoft® Windows Vista® applications such as ReadyBoost™.
Features
Optimized for Hi-Speed performance and versatility
Supports Smart Media™/xD-Picture Card™, Memory Stick™/Memory Stick PRO™/Memory Stick PRO-HG™ and MultiMediaCard™/Secure Digital interfaces
Capable of high-performance throughput > 35MB/s with new Hi-Speed formats – MS PRO-HG
Well-suited for PC applications utilizing Microsoft® ReadyBoost™ to improve system performance
Secure memory format options supported via internal memory
Supports individual or any combination of sockets
Typical Applications
Desktop/Notebook PCs
Multi-function Printers
Digital TVs
Monitors
Consumer Audio/Video Devices
Stand-alone Flash Media Reader/Writers
Digital Picture Frames
Media Players
Set-top Boxes
Gaming Consoles
Automobile/Home Audio Systems
Industrial Applications
USB (Universal Serial Bus) - Microchip
Related links
- Microchip USB2244I-AEZG-06 1-Channel 35 Mbps USB 2.0 36-Pin QFN
- Microchip 1-Channel 35 Mbps USB 2.0 36-Pin QFN
- Microchip 3.3V 3.3 V, 36-Pin QFN
- Microchip USB2244-AEZG-06 1-Channel 35 Mbps USB 2.0 36-Pin QFN
- Microchip USB2241I-AEZG-06 3.3V 3.3 V, 36-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Microchip 1-Channel USB 2.0 28-Pin QFN
