TDE Instruments EX-USB, USB Interface 480 Mbps, 5V, USB, 4.75 V, 16-Pin Box
- RS Stock No.:
- 834-467
- Mfr. Part No.:
- EX-USB
- Brand:
- TDE Instruments
N
Subtotal (1 unit)*
$74.57
(exc. GST)
$82.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.57 |
*price indicative
- RS Stock No.:
- 834-467
- Mfr. Part No.:
- EX-USB
- Brand:
- TDE Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Product Type | USB Interface | |
| Maximum Data Rate | 480Mbps | |
| Sub Type | USB Interface | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 4.75V | |
| Package Type | Box | |
| Pin Count | 16 | |
| Dual Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 50°C | |
| Height | 28mm | |
| Length | 30mm | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Product Type USB Interface | ||
Maximum Data Rate 480Mbps | ||
Sub Type USB Interface | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 4.75V | ||
Package Type Box | ||
Pin Count 16 | ||
Dual Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 50°C | ||
Height 28mm | ||
Length 30mm | ||
Width 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The TDE Instruments Digalox USB Interface is a high-performance expansion module engineered to bridge the gap between digital panel meters and modern computing environments. This hardware bridge facilitates seamless data configuration and measurement transmission while enabling permanent software customisation for supported displays.
UART to USB serial card connection
Real-time transmission of current and Peak values
Integration with proprietary configuration software
