STMicroelectronics STUSB4531BJR, USB Controller, 23V, USB-PD, 3.3 V, 16-Pin CSP
- RS Stock No.:
- 814-406
- Mfr. Part No.:
- STUSB4531BJR
- Brand:
- STMicroelectronics
N
Subtotal (2500 units, on reels of 2500)*
$4,467.50
(exc. GST)
$4,915.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $1.787 | $4,467.50 |
*price indicative
- RS Stock No.:
- 814-406
- Mfr. Part No.:
- STUSB4531BJR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | USB Controller | |
| USB Specification | USB Type C | |
| Sub Type | Companion PD Controller | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 23V | |
| Mount Type | Surface Mount | |
| Package Type | CSP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB-PD | |
| Maximum Operating Temperature | 105°C | |
| Series | STUSB4531 | |
| Width | 2.3mm | |
| Standards/Approvals | RoHS | |
| Length | 2.3mm | |
| Height | 0.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type USB Controller | ||
USB Specification USB Type C | ||
Sub Type Companion PD Controller | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 23V | ||
Mount Type Surface Mount | ||
Package Type CSP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB-PD | ||
Maximum Operating Temperature 105°C | ||
Series STUSB4531 | ||
Width 2.3mm | ||
Standards/Approvals RoHS | ||
Length 2.3mm | ||
Height 0.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics USB PD controller provides a seamless solution for managing power delivery in Type-C sink devices, optimising energy transfer while ensuring robust performance from a fully discharged battery state.
Supports up to five SINK PDO profiles for flexible power management
Autonomous negotiation of power delivery contracts requires no software involvement
Integrated discharge path enhances safety during disconnection and transitions
Designed to withstand high-voltage surges for added reliability
