Infineon CYUSB2315BF104AXIXQMA1, USB Controller, 1-Channel 480 Mbps, 3.63V, UART, 1.62 V, 104-Pin LGA
- RS Stock No.:
- 762-874
- Mfr. Part No.:
- CYUSB2315BF104AXIXQMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$33.17
(exc. GST)
$36.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.17 |
*price indicative
- RS Stock No.:
- 762-874
- Mfr. Part No.:
- CYUSB2315BF104AXIXQMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Transceivers | 1 | |
| Product Type | USB Controller | |
| Maximum Data Rate | 480Mbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 104 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | UART | |
| Maximum Operating Temperature | 85°C | |
| Length | 8mm | |
| Series | CYUSB23 | |
| Width | 8mm | |
| Automotive Standard | No | |
| Supply Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Transceivers 1 | ||
Product Type USB Controller | ||
Maximum Data Rate 480Mbps | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 104 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols UART | ||
Maximum Operating Temperature 85°C | ||
Length 8mm | ||
Series CYUSB23 | ||
Width 8mm | ||
Automotive Standard No | ||
Supply Current 1μA | ||
- COO (Country of Origin):
- TH
The Infineon USB 2.0 Hi-Speed peripheral controller designed for high-performance applications. Its primary function is to enable flexible connectivity in various devices, providing superior data transfer capabilities.
Supports USB 2.0 HS at 480 Mbps with up to 32 endpoints
Features a dual-core CPU subsystem for efficient processing
Includes 512 KB built-in application flash and 128 KB SRAM
Offers a high-bandwidth data subsystem with 1 MB SRAM for buffering
Related links
- Infineon CYUSB2318BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2316BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2317BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Microchip USB2517-JZX 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip USB2507-ADT 3-Channel 480 Mbps USB 2.0 80-Pin TQFP
- Microchip 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip 3-Channel 480 Mbps USB 2.0 80-Pin TQFP
- FTDI Chip 1-Channel 480 Mbps Tray
