Microchip UCS4002T-E/6N, USB Controller, USB 2.0, 5 V, 20-Pin VQFN

Subtotal (1 reel of 3300 units)*

$6,256.80

(exc. GST)

$6,883.80

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.896$6,256.80

*price indicative

RS Stock No.:
333-297
Mfr. Part No.:
UCS4002T-E/6N
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

USB Controller

ESD Protection

Yes

Minimum Supply Voltage

5V

Package Type

VQFN

Pin Count

20

Supported Protocols

USB 2.0

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip USB Type C port protector is ESD protected to meet IEC 61000 4 2. Its provides short to battery protection. It also provides battery short to GND protection for the charging port.

AEC-Q100 automotive qualified

Battery short to gnd protection for charging port

Fault# assertion configurability

Over temperature protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy