StarTech.com 3 Port USB Hub, AC Adapter Powered, 84 mm 142 mm 281mm
- RS Stock No.:
- 287-3321
- Mfr. Part No.:
- 2TBT3-PCIE-ENCLOSURE
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-3321
- Mfr. Part No.:
- 2TBT3-PCIE-ENCLOSURE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 3 | |
| Product Type | USB Hub | |
| Power Source | AC Adapter | |
| Network Connection Type | USB | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Width | 281mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 3 | ||
Product Type USB Hub | ||
Power Source AC Adapter | ||
Network Connection Type USB | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Width 281mm | ||
Height 142mm | ||
- COO (Country of Origin):
- TW
The StarTech.com Thunderbolt 3 PCIe Expansion Chassis allows you to add PCI Express support to a Thunderbolt 3/4 compatible laptop or desktop. With dual external PCIe 3.0 x16 slots and 32Gbps of combined bandwidth, this chassis opens up a world of possibilities for expanding the capabilities of your device. Connect external monitors, integrate video capture cards, high-speed fibre/Ethernet connectivity, and more with ease.
Dual external PCIe 3.0 x16 slots with 32Gbps of combined bandwidth
Supports Thunderbolt 3/4 capable laptops/desktops for increased expandability
8K and 4K display support via DP 1.4 port and TB3 ports
Robust power delivery with 25W per PCIe slot and dual internal 12V 15W SATA power ports
Driverless design with compatibility for macOS, Windows, and Linux systems
Toolless design and aluminium construction for easy installation and durability
Related links
- StarTech.com 2 Port USB 3.2 USB Hub 138 mm 143 mm 411mm
- StarTech.com 3 Port USB 3.1 USB Hub 100 mm 25 mm 60mm
- StarTech.com 3 Port USB 3.1 USB Hub 45 mm 14 mm 45mm
- StarTech.com 7 Port USB 2.0 USB Hub 11 cm 24 mm 11cm
- StarTech.com 3 Port USB 3.2 USB Hub 3.4 cm 1.5 cm 16.3cm
- StarTech.com 3 Port USB Type C USB Hub 1.4 cm 10.2 cm 4.5cm
- StarTech.com 4 Port USB 2.0 USB C Hub 27 mm
- StarTech.com 7 Port USB 3.0 USB Hub 242 mm 55 mm 166mm

