HPM 5 Port USB Hub, USB Powered, 57 mm 230 mm 135mm
- RS Stock No.:
- 273-1176
- Mfr. Part No.:
- D1235TC
- Brand:
- HPM
Subtotal (1 unit)*
$130.02
(exc. GST)
$143.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $130.02 |
*price indicative
- RS Stock No.:
- 273-1176
- Mfr. Part No.:
- D1235TC
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of USB Ports | 5 | |
| Product Type | USB Hub | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 230mm | |
| Depth | 57mm | |
| Width | 135mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of USB Ports 5 | ||
Product Type USB Hub | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 230mm | ||
Depth 57mm | ||
Width 135mm | ||
Standards/Approvals No | ||
The Legrand charging station charge simultaneously 1 USB-C and 4 USB-A devices with max power at 80W and output voltage at 5 to 20V for each ports.
Ultra slim and curved design
It is compact and portable
Related links
- StarTech.com 3 Port USB 3.0 USB A Hub 110 x 34 x 18mm
- HPM 4 Port USB 3.1 USB A USB Powered, 100 x 205 x 20mm
- NewLink 2 Port USB 2.0 USB A Hub 77 x 42 x 20mm
- NewLink 4 Port USB 2.0 USB A Hub 195 x 108 x 20mm
- Verbatim 8 Port USB 2.0 USB C Hub 140 x 55.4 x 15mm
- StarTech.com 3 Port USB 3.0 USB A Hub 16.5 x 2.0 x 0.6in
- StarTech.com 4 Port USB 3.0 USB A USB Powered, 75 x 40 x 13mm
- StarTech.com 4 Port USB 3.0 USB A USB Powered, 93 x 40 x 11mm
