NewLink 4 USB 2.0 Catx USB Extender, up to 150 m Extension Distance
- RS Stock No.:
- 280-0600
- Mfr. Part No.:
- USB2-EXT4P
- Brand:
- NewLink
Subtotal (1 unit)*
$337.20
(exc. GST)
$370.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.20 |
*price indicative
- RS Stock No.:
- 280-0600
- Mfr. Part No.:
- USB2-EXT4P
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| USB Specification | USB 2.0 | |
| Product Type | USB Extender | |
| Number of USB Ports | 4 | |
| Extension Distance | 150m | |
| Transmission Method | Catx | |
| Local Device Depth | 119mm | |
| Local Device Height | 152mm | |
| Local Device Width | 78mm | |
| Standards/Approvals | IEEE-568B, RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
USB Specification USB 2.0 | ||
Product Type USB Extender | ||
Number of USB Ports 4 | ||
Extension Distance 150m | ||
Transmission Method Catx | ||
Local Device Depth 119mm | ||
Local Device Height 152mm | ||
Local Device Width 78mm | ||
Standards/Approvals IEEE-568B, RoHS | ||
- COO (Country of Origin):
- CN
The NewLink 4 port USB2.0 extender operates as one to one connection through CAT5e/6/7 Ethernet cables, with a transmission distance of up to 100m for CAT5e and 150m for CAT6 and above, when the connection passes through a gigabit Ethernet switch, the input and output cable lengths can reach 100m (Cat5e) or 150m (Cat6/6A/7) respectively. It supports 4 channels of USB 2.0 device input, such as printer, camera, scanner, USB flash drive, keyboard, mouse, touchscreen and supports gigabit switch cascade. It can be used for security monitoring, gaming, industrial control, professional audio-visual and other fields.
Transmission rate high speed 480 Mbps
Supports USB hot plug
Operating system windows, macOS, Linux and android
Follows IEEE-568B standard
Related links
- RS PRO 1 USB 2.0 Catx USB Extender, up to 50 m Extension Distance
- Aten 4 USB 2.0 USB USB Extender, up to 60 m Extension Distance
- StarTech.com 4 USB 2.0 USB Extender, up to 100 m Extension Distance
- RS PRO 1 USB 1.1 Catx USB Extender, up to 50 m Extension Distance
- StarTech.com 1 USB 1.1 Catx USB Extension Cable, up to 40 m Extension Distance
- StarTech.com 4 USB 2.0 USB USB Extender, up to 78.7 ft Extension Distance
- Roline 1 USB 2.0 USB USB Extender, up to 5 m Extension Distance
- Aten 1 USB 2.0 Cat5 USB Extender, up to 60 m Extension Distance
