StarTech.com 4 USB 2.0 USB USB Extender, up to 78.7 ft Extension Distance
- RS Stock No.:
- 277-9827
- Mfr. Part No.:
- U02442-USB-EXTENDER
- Brand:
- StarTech.com
Subtotal (1 unit)*
$293.19
(exc. GST)
$322.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $293.19 |
*price indicative
- RS Stock No.:
- 277-9827
- Mfr. Part No.:
- U02442-USB-EXTENDER
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Extender | |
| USB Specification | USB 2.0 | |
| Number of USB Ports | 4 | |
| Extension Distance | 78.7ft | |
| Transmission Method | USB | |
| Local Device Depth | 220mm | |
| Power Consumption | 10W | |
| Local Device Height | 55mm | |
| Local Device Width | 180mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Extender | ||
USB Specification USB 2.0 | ||
Number of USB Ports 4 | ||
Extension Distance 78.7ft | ||
Transmission Method USB | ||
Local Device Depth 220mm | ||
Power Consumption 10W | ||
Local Device Height 55mm | ||
Local Device Width 180mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The StarTech.com USB Extender Hub is backed for two years. The 4 Port USB 2.0 extension cable enables multiport connectivity at distances that exceed standard USB 2.0 distance and power source limitations. Daisy chain two USB active extension cables for a maximum range of 157.4 ft.
Features & Benefits
Plug and play setup
Backward compatible
Level 4 ESD protection
Enabling rapid deployment
Enhance safety and minimize EMI
Related links
- StarTech.com 4 USB 2.0 USB Extender, up to 100 m Extension Distance
- StarTech.com USB 2.0 USB to Male USB 2.0 Type A (4 pin 150 m
- Aten 4 USB 2.0 USB USB Extender, up to 60 m Extension Distance
- StarTech.com 2 USB 3.2 Fibre USB Extender, up to 350 m Extension Distance
- StarTech.com 2 Port USB 3.2 USB Extender, up to 350m Extension Distance
- Roline 1 USB 2.0 USB USB Extender, up to 5 m Extension Distance
- L-Com 1 USB 2.0 USB Extender, up to 100 m Extension Distance
- Aten 1 USB 2.0 Cat5 USB Extender, up to 60 m Extension Distance

