TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
718-7208
Mfr. Part No.:
5787745-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Through Hole

USB Type

USB Type A

Current

1A

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

2

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

5787

TE Connectivity USB Connectors


TE Connectivity brings you a range of quality USB 2.0, metal housed USB connectors. These USB connectors are constructed from a glass filled thermoplastic. They're Compact & robust and will suit most applications. The 292303-7 USB also feature board lock to assist with PCB mounting for an easier install.

Features and benefits:


• USB 2.0 for up to 480 MBPS speed transfer

• Integrated locking mechanism provides superior locking strength

• Right angle orientation

• Plug & Play capability

• 40 N retention force

• IP20 Rating

Applications:


• Machine Vision

• Human Machine Interface

• Printers

• Barcode Readers

• Mass Storage

TE Connectivity USB Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy