Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 2.0

Subtotal (1 pack of 80 units)*

$128.40

(exc. GST)

$141.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
80 +$1.605$128.40

*price indicative

RS Stock No.:
267-1758
Mfr. Part No.:
1332630
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

USB Connector

USB Type

USB Type A

USB Specification

USB 2.0

Current

1.5A

Connector Gender

Female

Orientation

Straight

IP Rating

IP20

Voltage

30V

Minimum Operating Temperature

-40°C

Termination Type

PCB

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

CUC

COO (Country of Origin):
CN
The Phoenix Contact USB PCB connectors is connection profile USB-A type. Data transmission up to 480 Mbps and optimized for wave soldering.

4 number of position

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy