- RS Stock No.:
- 261-6955
- Mfr. Part No.:
- SCE2USB-B-76A08-2ABSN
- Brand:
- Amphenol Limited
View all USB Connectors
On back order for despatch 13/12/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$856.02
(exc. GST)
$941.62
(inc. GST)
units | Per unit |
1 - 4 | $856.02 |
5 - 9 | $827.24 |
10 - 24 | $798.48 |
25 - 49 | $755.32 |
50 + | $719.36 |
- RS Stock No.:
- 261-6955
- Mfr. Part No.:
- SCE2USB-B-76A08-2ABSN
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Product Details
The Amphenol Ltd terrapin connector brass black silver is now complemented by the new generation Micro-USB interface designed especially for harsh environment communication systems. This new product development combines the benefits of a rugged and IP68 sealed connector with the recognised
technology of Micro-USB.
technology of Micro-USB.
Technology conformance to high speed USB 2.0 specification
Over moulded available as over moulded cable assembly with ruggedized USB cable
Mating options two versions available push-pull snatch style or latch with coupling ring
Compatibility intermateable
Over moulded available as over moulded cable assembly with ruggedized USB cable
Mating options two versions available push-pull snatch style or latch with coupling ring
Compatibility intermateable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Gender | Male |
USB Type | 2 = Micro |
USB Version | 2 |
IP Rating | IP68 |
Body Orientation | Straight |
Series | Terrapin |