Same Sky Horizontal, Through Hole Male Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 259-6832
- Mfr. Part No.:
- UP2-AH-1-TH
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.73
(exc. GST)
$8.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.773 | $7.73 | - |
| 20 - 30 | $0.734 | $7.34 | 5% |
| 40 - 50 | $0.698 | $6.98 | 9% |
| 60 - 90 | $0.663 | $6.63 | 14% |
| 100 + | $0.629 | $6.29 | 18% |
*price indicative
- RS Stock No.:
- 259-6832
- Mfr. Part No.:
- UP2-AH-1-TH
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Orientation | Horizontal | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| USB Type | USB Type A | |
| Product Type | USB Connector | |
| USB Specification | USB 2.0 | |
| Contact Material | Brass | |
| Current | 1.5 A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Series | UP2-AH | |
| Standards/Approvals | 2011/65/EU and EU 2015/863 RoHS, UL94V-0, 1907/2006/EC REACH | |
| Termination Type | Through Hole | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Orientation Horizontal | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
USB Type USB Type A | ||
Product Type USB Connector | ||
USB Specification USB 2.0 | ||
Contact Material Brass | ||
Current 1.5 A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -20 °C | ||
Series UP2-AH | ||
Standards/Approvals 2011/65/EU and EU 2015/863 RoHS, UL94V-0, 1907/2006/EC REACH | ||
Termination Type Through Hole | ||
Voltage 30 V | ||
- COO (Country of Origin):
- TW
The CUI devices provides a USB connectors of USB jack 2.0 having a horizontal body orientation with a standard A type. The mounting style of the product is through hole with the rated input voltage of 30 V.
Contact plating thickness is 3 μin
Operating temperature is -20°C to 85°C
Related links
- Same Sky Horizontal, Through Hole Male Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female Type USB Type A USB Connector USB 3.2 Gen 1
- Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B USB Connector USB 2.0
