Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 259-6810
- Mfr. Part No.:
- UJ2-MIBH-4-SMT-TR
- Brand:
- Same Sky
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 259-6810
- Mfr. Part No.:
- UJ2-MIBH-4-SMT-TR
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Orientation | Horizontal | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| USB Type | USB Type B | |
| Product Type | USB Connector | |
| USB Specification | USB 2.0 | |
| Contact Material | Copper Alloy | |
| Current | 1.8 A | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Series | UJ2-MIBH | |
| Standards/Approvals | UL94V-0, REACH, EU RoHS | |
| Termination Type | Surface Mount | |
| Voltage | 30 V | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Orientation Horizontal | ||
Mount Type Surface | ||
Connector Gender Female | ||
USB Type USB Type B | ||
Product Type USB Connector | ||
USB Specification USB 2.0 | ||
Contact Material Copper Alloy | ||
Current 1.8 A | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Series UJ2-MIBH | ||
Standards/Approvals UL94V-0, REACH, EU RoHS | ||
Termination Type Surface Mount | ||
Voltage 30 V | ||
- COO (Country of Origin):
- CN
The CUI devices provides a USB connectors of USB jack 2.0 having a horizontal body orientation with a micro B type. The mounting style of the product is surface mount with the rated input voltage of 30 V.
Contact plating thickness is 30 μin
Operating temperature is -20°C to 85°C
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B IP67 USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type AB USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0












