Same Sky Horizontal, Surface Female Type Mini USB Type B USB Connector USB 2.0

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6805
Mfr. Part No.:
UJ2-MBH-1-SMT-TR
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

USB Connector

USB Type

Mini USB Type B

Mount Type

Surface

Current

1A

USB Specification

USB 2.0

Orientation

Horizontal

Connector Gender

Female

Voltage

30V

Minimum Operating Temperature

-20°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

UL94V-0, REACH, EU RoHS

Hazardous Area Certification

No

Series

UJ2-MBH

COO (Country of Origin):
TW
The CUI devices provides a USB connectors of USB jack 2.0 having a horizontal body orientation with a mini B type. The mounting style of the product is surface mount with the rated input voltage of 30 V.

Contact plating thickness is 3 μin

Operating temperature is -20°C to 85°C

Each
$7.93
  • RS Stock No. 0485853
  • Mfr. Part No. 632723130112
Each
$98.68
Each (In a Tray of 150)
$1.633
1 Bag of 300
$365.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy