Same Sky Horizontal, Through Hole Female Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 259-6798
- Mfr. Part No.:
- UJ2-BH-1-TH
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6798
- Mfr. Part No.:
- UJ2-BH-1-TH
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Through Hole | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH, UL94V-0 | |
| Hazardous Area Certification | No | |
| Series | UJ2-BH | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Through Hole | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Voltage 30V | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals 2011/65/EU and EU 2015/863 RoHS, 1907/2006/EC REACH, UL94V-0 | ||
Hazardous Area Certification No | ||
Series UJ2-BH | ||
- COO (Country of Origin):
- TW
The CUI devices provides a USB connectors of USB jack 2.0 having a horizontal body orientation with a standard B type. The mounting style of the product is through hole with the rated input voltage of 30 V.
Contact plating thickness is 3 μin
Operating temperature is -20°C to 85°C
Related links
- Same Sky Horizontal, Through Hole Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type B USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Micro USB Type B IP67 USB Connector USB 2.0
- Same Sky Horizontal, Through Hole Female- 2 Port Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type USB Type A USB Connector USB 2.0
- Same Sky Horizontal, Surface Female Type Mini USB Type AB USB Connector USB 2.0
